Print Page
494 In Stock
1,180 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč244.781 |
10+ | Kč183.586 |
100+ | Kč154.493 |
250+ | Kč135.432 |
500+ | Kč130.918 |
Price for:Each
Minimum: 1
Multiple: 1
Kč244.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 281 7140
Order Code1200482
Product RangeD Sub-M
Technical Datasheet
For Use WithD SUB Mixed Coaxial Connectors
Contact GenderPin
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp / Solder
Product RangeD Sub-M
Product Overview
The 09 69 281 7140 is a D-sub mixed Straight Male Solder/Crimp Coaxial Contact for cable applications. 50Ω impedance with gold plated finish. Class 3 performance level.
Applications
Industrial
Technical Specifications
For Use With
D SUB Mixed Coaxial Connectors
Contact Material
Copper
Wire Size AWG Max
-
Contact Termination Type
Crimp / Solder
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
D Sub-M
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814