Print Page
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč388.489 |
10+ | Kč342.342 |
25+ | Kč283.404 |
100+ | Kč247.790 |
250+ | Kč242.774 |
Price for:Each
Minimum: 1
Multiple: 1
Kč388.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 401 5136
Order Code1707676
Product RangeD Sub-M
Technical Datasheet
Product RangeD Sub-M
Insert ArrangementDC-13W6
No. of Signal Contacts7Contacts
No. of Contacts13Contacts
No. of Power Positions6
Contact Type7 Signal, 6 Power
Contact Termination TypeSolder Cup
D Sub Shell SizeDC
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (17-Jan-2023)
Product Overview
The 09 69 401 5136 from Harting is a 13W6 D-Sub plug with solder bucket termination for signal contacts.
- S4, PL3 Performance level
- Solder cup termination
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
D Sub-M
Gender
Receptacle
No. of Contacts
13Contacts
Contact Type
7 Signal, 6 Power
D Sub Shell Size
DC
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DC-13W6
No. of Signal Contacts
7Contacts
No. of Power Positions
6
Contact Termination Type
Solder Cup
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
SVHC
Lead (17-Jan-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793