Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč145.966 |
10+ | Kč104.333 |
25+ | Kč99.317 |
50+ | Kč93.799 |
100+ | Kč88.031 |
250+ | Kč80.005 |
500+ | Kč74.738 |
1000+ | Kč69.722 |
Price for:Each
Minimum: 1
Multiple: 1
Kč145.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005016
Order Code1185754
Product Range-
Thread Size - Metric-
Cable Gland MaterialMetal
Gland Colour-
Cable Diameter Min9mm
Cable Diameter Max20mm
IP / NEMA RatingIP65
Technical Specifications
Product Range
-
Cable Gland Material
Metal
Cable Diameter Min
9mm
IP / NEMA Rating
IP65
Thread Size - Metric
-
Gland Colour
-
Cable Diameter Max
20mm
Technical Docs (2)
Alternatives for 09000005016
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022453