Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
120 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč177.566 |
10+ | Kč115.870 |
100+ | Kč94.050 |
250+ | Kč93.047 |
500+ | Kč91.793 |
Price for:Each
Minimum: 1
Multiple: 1
Kč177.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09061326931
Order Code2577332
Technical Datasheet
Product Range-
No. of Contacts32Contacts
GenderHeader
Pitch Spacing5.08mm
No. of Rows3 Row
Rows Loadedz + d
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 9061326931 is a 32-position 2-row type-F DIN 41612 Connector with gold-plated copper alloy contacts and a glass-fibre filled thermoplastic resin moulding.
- 6A Maximum working current
- -55 to +125°C Operating temperature range
Applications
Logistics
Technical Specifications
Product Range
-
Gender
Header
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
32Contacts
Pitch Spacing
5.08mm
Rows Loaded
z + d
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Alternatives for 09061326931
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412