Print Page
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč279.140 |
10+ | Kč184.338 |
25+ | Kč179.573 |
100+ | Kč160.512 |
250+ | Kč157.252 |
Price for:Each
Minimum: 1
Multiple: 1
Kč279.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09061482901
Order Code2842864
Product RangeType F
Technical Datasheet
Product RangeType F
No. of Contacts48Contacts
Pitch Spacing5.08mm
No. of Rows3 Row
Rows Loaded-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Type F
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
48Contacts
Pitch Spacing
5.08mm
Rows Loaded
-
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Alternatives for 09061482901
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02453