Print Page
9 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,033.296 |
5+ | Kč1,017.746 |
10+ | Kč1,002.197 |
25+ | Kč972.352 |
50+ | Kč944.262 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,033.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09120022751
Order Code2842750
Product RangeHan Q
Technical Datasheet
Product RangeHan Q
Heavy Duty Connector TypeInsert
No. of Contacts3Contacts
No. of Contacts2+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Socket
Current Rating40A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Product Overview
The 09120022751 from Harting is a Han® Q female insert.
- Han® Q 2/0 axial screw termination
- 2 contact, 3A size
- 4 to 10mm² conductor cross-section
- Voltage rating is 400V, current rating is 40A
- Limiting temperature range from -40°C to +125°C
- Tightening torque is 1.8Nm
- Mating cycles is ≥500
- RAL 7032 (pebble grey) polycarbonate insert, silver plated copper alloy contacts
Technical Specifications
Product Range
Han Q
No. of Contacts
3Contacts
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Socket
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
2+PE Contacts
Gender
Receptacle
Current Rating
40A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024