Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09120084752
Order Code3847197
Product RangeHan-Power T Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,493.082 |
5+ | Kč4,001.514 |
10+ | Kč3,510.197 |
25+ | Kč3,199.706 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,493.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09120084752
Order Code3847197
Product RangeHan-Power T Series
Technical Datasheet
Product RangeHan-Power T Series
Connector MountingCable Mount
No. of Contacts2Contacts
No. of Rows-
Contact GenderSocket
Contact Termination TypeCrimp
Connector Shell Size-
Contact MaterialCopper Alloy
Contact Plating-
Technical Specifications
Product Range
Han-Power T Series
Gender
Receptacle
No. of Rows
-
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Mounting
Cable Mount
No. of Contacts
2Contacts
Contact Gender
Socket
Connector Shell Size
-
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16375
Product traceability