Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140032601
Order Code1243956
Product RangeHan-Modular C
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč576.589 |
10+ | Kč553.516 |
25+ | Kč507.870 |
100+ | Kč497.838 |
250+ | Kč487.555 |
Price for:Each
Minimum: 1
Multiple: 1
Kč576.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140032601
Order Code1243956
Product RangeHan-Modular C
Technical Datasheet
Product RangeHan-Modular C
Heavy Duty Connector TypeModule
No. of Contacts3Contacts
No. of Contacts3 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max8AWG
Current Rating40A
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Product Overview
The 09140032601 is a 3-contact Han C Axial Module, male, 2.5 to 8mm² wire cross section area with axial screw terminal. Polycarbonate insert with copper alloy contacts and silver plated surface contacts.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Modular C
No. of Contacts
3Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
Current Rating
40A
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Module
No. of Contacts
3 Contacts
Gender
Plug
Wire Size AWG Max
8AWG
Wire Size AWG Min
14AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09140032601
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751