Print Page
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč470.250 |
10+ | Kč451.189 |
25+ | Kč412.817 |
100+ | Kč404.540 |
250+ | Kč396.264 |
Price for:Each
Minimum: 1
Multiple: 1
Kč470.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0933 010 2601
Order Code462627
Product RangeHan E
Technical Datasheet
Product RangeHan E
No. of Contacts11Contacts
Heavy Duty Connector TypeInsert
No. of Contacts11 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 0933 010 2601 is a 10-contact Rectangular Han E Male Screw Terminal Insert with wire protection, 10B size. 0.75 to 2.5mm² wire cross section area with screw terminals. Made of polycarbonate, RAL 7032 (light grey) colour insert.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han E
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10B
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
11Contacts
No. of Contacts
11 Contacts
Gender
Plug
Current Rating
16A
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 0933 010 2601
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06