Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09455450042.
Order Code2852543
Product RangePushPull Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | Kč70.726 |
250+ | Kč63.202 |
500+ | Kč55.427 |
1000+ | Kč51.665 |
Price for:Each
Minimum: 100
Multiple: 100
Kč7,072.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09455450042.
Order Code2852543
Product RangePushPull Series
Technical Datasheet
Product RangePushPull Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithHarting PushPull Series Heavy Duty Connectors
Connector Body MaterialThermoplastic Body
Locking TypePush-Pull
Technical Specifications
Product Range
PushPull Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
Connector Mounting
Panel Mount
For Use With
Harting PushPull Series Heavy Duty Connectors
Locking Type
Push-Pull
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability