Print Page
Image is for illustrative purposes only. Please refer to product description.
1,690 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč13.618 |
100+ | Kč10.734 |
250+ | Kč10.609 |
500+ | Kč10.483 |
1000+ | Kč8.703 |
Price for:Each
Minimum: 10
Multiple: 10
Kč136.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09670019954
Order Code2752458
Technical Datasheet
Product Range-
Screw Length13mm
Thread Size - MetricM3
Thread Size - Imperial-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Female screw lock, Without nut, Thread UNC/M3, Total length 13 mm
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
No SVHC (27-Jun-2024)
Screw Length
13mm
Thread Size - Imperial
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00088