Print Page
126 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč163.522 |
10+ | Kč107.844 |
100+ | Kč81.008 |
250+ | Kč79.504 |
500+ | Kč77.748 |
Price for:Each
Minimum: 1
Multiple: 1
Kč163.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09691812550
Order Code1707687
Product RangeD Sub-M
Technical Datasheet
For Use WithD Sub Connectors
Contact GenderSocket
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeSolder
Product RangeD Sub-M
Product Overview
The D Sub-M series D-sub Mixed Cable Connector with male and female connectors. It has mixed shells with pre-mounted signal solder cup contacts.
- Number of contacts 36 and 43
- S4, PL3 Performance level
- Solder cup termination
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
For Use With
D Sub Connectors
Contact Material
Copper
Wire Size AWG Max
20AWG
Contact Termination Type
Solder
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
D Sub-M
Technical Docs (2)
Alternatives for 09691812550
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001109