Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč318.265 |
10+ | Kč295.192 |
25+ | Kč289.172 |
100+ | Kč283.404 |
250+ | Kč277.385 |
Price for:Each
Minimum: 1
Multiple: 1
Kč318.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005080
Order Code1707713
Technical Datasheet
Product Range-
Thread Size - MetricM20
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min5mm
Cable Diameter Max9mm
IP / NEMA RatingIP68
Product Overview
The 19000005080 is a metal Cable Gland with brass construction. IP68 cable entry protection according to DIN EN 60 529 with metric cable entries and M20 metric thread size.
Applications
Maintenance & Repair
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
5mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20
Gland Colour
-
Cable Diameter Max
9mm
Technical Docs (3)
Alternatives for 19000005080
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03