Print Page
Image is for illustrative purposes only. Please refer to product description.
187 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč279.140 |
10+ | Kč238.511 |
25+ | Kč228.479 |
100+ | Kč219.701 |
250+ | Kč214.434 |
Price for:Each
Minimum: 1
Multiple: 1
Kč279.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005082
Order Code1707714
Technical Datasheet
Product Range-
Thread Size - MetricM20
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min6mm
Cable Diameter Max12mm
IP / NEMA RatingIP68
Product Overview
The 19000005082 is a M20 Cable Gland made of metal for 6 to 12mm metric cable entry.
- IP68 Protection rating
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
6mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20
Gland Colour
-
Cable Diameter Max
12mm
Technical Docs (3)
Alternatives for 19000005082
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03