Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč485.549 |
10+ | Kč470.501 |
25+ | Kč454.951 |
100+ | Kč445.922 |
250+ | Kč436.643 |
Price for:Each
Minimum: 1
Multiple: 1
Kč485.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005084
Order Code1707715
Technical Datasheet
Product Range-
Thread Size - MetricM20
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min10mm
Cable Diameter Max14mm
IP / NEMA RatingIP68
Product Overview
The 19000005084 is a 10 to 14mm Cable Clamp made of brass. Cable entry protection with M20 metric cable entries (IP68).
- 10Nm Tightening torque
Applications
Industrial
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
10mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20
Gland Colour
-
Cable Diameter Max
14mm
Technical Docs (3)
Alternatives for 19000005084
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032