Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,359.336 |
5+ | Kč1,293.376 |
10+ | Kč1,234.187 |
25+ | Kč1,180.516 |
50+ | Kč1,131.610 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,359.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005099
Order Code2347973
Technical Datasheet
Product Range-
Thread Size - MetricM40
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min20mm
Cable Diameter Max26mm
IP / NEMA RatingIP68
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
20mm
IP / NEMA Rating
IP68
Thread Size - Metric
M40
Gland Colour
-
Cable Diameter Max
26mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192326