Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč128.660 |
10+ | Kč109.850 |
25+ | Kč101.825 |
50+ | Kč98.063 |
100+ | Kč93.298 |
250+ | Kč88.031 |
500+ | Kč84.018 |
1000+ | Kč80.507 |
Price for:Each
Minimum: 1
Multiple: 1
Kč128.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005180
Order Code2352171
Technical Datasheet
Product Range-
Thread Size - MetricM20
Cable Gland MaterialNylon (Polyamide)
Gland ColourWhite
Cable Diameter Min5mm
Cable Diameter Max9mm
IP / NEMA RatingIP68
Technical Specifications
Product Range
-
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
5mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20
Gland Colour
White
Cable Diameter Max
9mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012792