Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19620005094
Order Code3847188
Product RangeHan Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,374.635 |
5+ | Kč1,321.465 |
10+ | Kč1,273.562 |
25+ | Kč1,230.425 |
50+ | Kč1,190.548 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,374.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19620005094
Order Code3847188
Product RangeHan Series
Technical Datasheet
Thread SizeM32
Cable Diameter Min11.5mm
Cable Diameter Max15.5mm
Cable Gland MaterialMetal
Gland Colour-
IP / NEMA RatingIP68
Product RangeHan Series
Technical Specifications
Thread Size
M32
Cable Diameter Max
15.5mm
Gland Colour
-
Product Range
Han Series
Cable Diameter Min
11.5mm
Cable Gland Material
Metal
IP / NEMA Rating
IP68
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328
Product traceability