Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč411.814 |
10+ | Kč388.991 |
25+ | Kč366.168 |
100+ | Kč328.799 |
250+ | Kč320.272 |
Price for:Each
Minimum: 1
Multiple: 1
Kč411.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No33 15 243 0500 009
Order Code2311461
Connector Type AIDC Socket
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions26Ways
Connector Type BIDC Socket
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Connector Pitch1.27mm
Product Range-
Cable Pitch0.635mm
Cable Assembly Type-
Product Overview
The 33 15 243 0500 009 is a 500mm 26-way 30AWG flat Ribbon Cable made of PVC with a har-flex® IDC female connector on each end. It comes with a strain-relief.
- VW-1 Flammability
- IP20 Protection
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type A
IDC Socket
No. of Positions
26Ways
Cable Length - Imperial
19.69"
Connector Pitch
1.27mm
Cable Pitch
0.635mm
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Type B
IDC Socket
Cable Length - Metric
500mm
Product Range
-
Cable Assembly Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0278