Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33280202001050
Order Code4142315
Product RangeT1 Industrial Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč912.410 |
5+ | Kč875.794 |
10+ | Kč837.421 |
25+ | Kč788.014 |
50+ | Kč756.162 |
Price for:Each
Minimum: 1
Multiple: 1
Kč912.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No33280202001050
Order Code4142315
Product RangeT1 Industrial Series
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable Construction-
Jacket ColourYellow
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeT1 Industrial Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
5m
Product Range
T1 Industrial Series
Connector to Connector
SPE Plug to SPE Plug
Jacket Colour
Yellow
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15