Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No61030000052
Order Code4572607
Product RangeInduCom Series
Technical Datasheet
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč52.668 |
10+ | Kč40.128 |
100+ | Kč33.356 |
250+ | Kč30.598 |
500+ | Kč27.839 |
Price for:Each
Minimum: 1
Multiple: 1
Kč52.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No61030000052
Order Code4572607
Product RangeInduCom Series
Technical Datasheet
For Use WithHarting InduCom Series Connectors
Connector Body Material-
Cable Diameter Max9.5mm
Product RangeInduCom Series
Technical Specifications
For Use With
Harting InduCom Series Connectors
Cable Diameter Max
9.5mm
SVHC
No SVHC (27-Jun-2024)
Connector Body Material
-
Product Range
InduCom Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001