Print Page
Image is for illustrative purposes only. Please refer to product description.
2,702 In Stock
6,900 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč51.665 |
10+ | Kč39.877 |
100+ | Kč30.598 |
500+ | Kč29.093 |
1000+ | Kč27.839 |
Price for:Each
Minimum: 1
Multiple: 1
Kč51.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD01-9972042
Order Code1023034
No. of Contacts20Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
D01-9972042 is a 2.54mm pitch, modular IC socket strip. It is 20 position, single row PC tail IC socket strip suitable for an Ø0.40mm to 0.56mm mating pin.
- Connectors can be cut to smaller sizes
- Current rating is 1A
- Operating temperature range from -55°C to 125°C
- Mating pin size is Ø0.5mm
- Beryllium copper contact clip, brass shell with gold plated contact
- PCT black colour housing
- 100% tin over nickel finish/plating on termination
- Dimensions is 50.8 x 2.54 x 7.37mm
- Side stackable
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
SIP Socket
Product Range
-
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Alternatives for D01-9972042
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00114