Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-9703402
Order Code3974184
Product RangeGecko-SL G125 Series
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,081.700 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,081.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-9703402
Order Code3974184
Product RangeGecko-SL G125 Series
Accessory TypeBackshell
For Use WithHarwin Gecko-SL G125 Series G125-MH13405M4P R/A Plug Housing Connectors
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialAluminium Alloy Body
Product RangeGecko-SL G125 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Alloy Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Harwin Gecko-SL G125 Series G125-MH13405M4P R/A Plug Housing Connectors
Cable Exit Angle
90°
Product Range
Gecko-SL G125 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00262