Print Page
458 In Stock
50,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč15.976 |
100+ | Kč12.364 |
500+ | Kč11.035 |
1000+ | Kč10.509 |
2500+ | Kč10.308 |
Price for:Each
Minimum: 10
Multiple: 10
Kč159.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-0130001
Order Code3757425
Product RangeM80
Technical Datasheet
Product RangeM80
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin over Nickel Plated Contacts
For Use WithHarwin Datamate L-Tek Series Connectors
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Product Overview
M80-0130001 is a female 24-28AWG cable crimp contact.
- 2mm pitch high-reliability connector
- Small bore signal contact, for 24-28AWG wire (Ø1.1mm max insulation)
- Use with all types of female Datamate (L-Tek, J-Tek, Mix-Tek, etc)
- Gold finish on contact area, tin finish on termination
- Straight connector orientation
- Operating temperature range from -55°C to +125°C
- 3.3A max individual contact, 3A max simultaneous (25°C) current rating
- Beryllium copper contact clip, brass shell, gold finish/plating on contact surface
- 100% tin over nickel finish/plating on termination
Technical Specifications
Product Range
M80
Contact Termination Type
Crimp
Contact Plating
Tin over Nickel Plated Contacts
Wire Size AWG Min
28AWG
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Harwin Datamate L-Tek Series Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454