Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-1030898S
Order Code495840
Product RangeDatamate L-Tek M80-103
52 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč60.192 |
10+ | Kč45.646 |
100+ | Kč38.623 |
250+ | Kč36.617 |
500+ | Kč34.360 |
Price for:Each
Minimum: 1
Multiple: 1
Kč60.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-1030898S
Order Code495840
Product RangeDatamate L-Tek M80-103
Product RangeDatamate L-Tek M80-103
No. of Contacts8Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2Rows
No. of Rows2 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M80-1030898S is a 8-contact 2mm female Datamate L-Tek polarising DIL cable housing made of black UL94V-0 PBT. It is used with crimp contacts M80-0110005 (22AWG), M80-0130005 (24-28AWG) or M80-0190005 (28-32AWG).
- 3A current rating
Technical Specifications
Product Range
Datamate L-Tek M80-103
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
2 Row
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
8Contacts
Pitch Spacing
2mm
No. of Rows
2Rows
Connector Mounting
Cable Mount
Contact Material
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039