Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-4611005
Order Code2518318
Product RangeDatamate J-Tek M80
Technical Datasheet
336 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč431.878 |
10+ | Kč361.654 |
25+ | Kč322.780 |
100+ | Kč307.481 |
250+ | Kč288.420 |
Price for:Each
Minimum: 1
Multiple: 1
Kč431.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4611005
Order Code2518318
Product RangeDatamate J-Tek M80
Technical Datasheet
Product RangeDatamate J-Tek M80
No. of Contacts10Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2Rows
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (21-Jan-2025)
Product Overview
M80-4611005 is a 10 position, 2mm pitch, high-reliability Datamate J-Tek female DIL connector. Complete kit include housing with Hexagonal slotted jackscrews fitted, 10 x barrel crimp contacts loose - gold finish on contact area and termination.
- Small bore suitable for 24 to 28AWG cable (Ø1.1mm max insulation)
- 3.3A max individual contact, 3A max simultaneous (25°C) current rating
- Straight connector orientation
- Black colour PPS housing material
- Beryllium copper contact clip, brass shell base material of contact
- UL94V-0 flammability rating
- Operating temperature range from -55°C to +125°C
- Polarised connector
- M2 thread size
Technical Specifications
Product Range
Datamate J-Tek M80
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
10Contacts
Pitch Spacing
2mm
No. of Rows
2Rows
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00172