Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
48+ | Kč215.688 |
Price for:Each
Minimum: 48
Multiple: 48
Kč10,353.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4C11205FC
Order Code2853705
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Contacts12Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
No. of Rows2Rows
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
Datamate J-Tek M80
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
12Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
Technical Docs (2)
Alternatives for M80-4C11205FC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003701