Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-5101642
Order Code4719767
Product RangeDatamate J-Tek M80 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč344.116 |
10+ | Kč262.599 |
100+ | Kč239.600 |
250+ | Kč226.208 |
500+ | Kč216.310 |
1000+ | Kč206.120 |
Price for:Each
Minimum: 1
Multiple: 1
Kč344.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-5101642
Order Code4719767
Product RangeDatamate J-Tek M80 Series
Technical Datasheet
Product RangeDatamate J-Tek M80 Series
No. of Contacts16Contacts
Pitch Spacing2mm
Contact Termination TypeSolder
No. of Rows2 Row
Connector MountingPanel Mount, Through Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Datamate J-Tek M80 Series
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Panel Mount, Through Hole Mount
Contact Material
Phosphor Bronze
No. of Contacts
16Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001