Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-8980405
Order Code1654556
Product RangeDatamate L-Tek M80
Technical Datasheet
452 In Stock
484 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86.526 |
10+ | Kč58.687 |
100+ | Kč55.678 |
250+ | Kč52.166 |
500+ | Kč49.658 |
Price for:Each
Minimum: 1
Multiple: 1
Kč86.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8980405
Order Code1654556
Product RangeDatamate L-Tek M80
Technical Datasheet
Product RangeDatamate L-Tek M80
No. of Contacts4Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows1Rows
No. of Rows1 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (21-Jan-2025)
Product Overview
The M80-898 series from Harwin are single row, Datamate crimp SIL socket assembly.
- Small bore, suitable for 24AWG to 28AWG cable (Ø1.1mm max insulation)
- 2.00mm pitch high reliability Datamate connector system
- Number of contacts varies from 2 to 7 and 17 contacts also available
- UL94 V-0 black colour glass filled polyester moulding
- Gold plated beryllium copper clip
- Operating temperature range -55°C to 125°C
- Tin over nickel and gold plated brass shell
- Current rating of 3A maximum at 25°C and 2.2A at 85°C
- Working voltage of 800VAC/DC
- Contact resistance is initially 20mohm maximum
Applications
Industrial
Technical Specifications
Product Range
Datamate L-Tek M80
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
4Contacts
Pitch Spacing
2mm
No. of Rows
1Rows
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361