Print Page
Image is for illustrative purposes only. Please refer to product description.
180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč1,041.572 |
10+ | Kč796.792 |
25+ | Kč761.178 |
50+ | Kč745.879 |
100+ | Kč730.831 |
Price for:Each
Minimum: 5
Multiple: 5
Kč5,207.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-9060802
Order Code3756790
Product RangeDatamate M80
Accessory TypeMetal Backshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminium Alloy Body
Product RangeDatamate M80
Technical Specifications
Accessory Type
Metal Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Alloy Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Harwin Datamate M80 J-Tek & Mix-Tek Series Connectors
Cable Exit Angle
180°
Product Range
Datamate M80
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012