Print Page
Image is for illustrative purposes only. Please refer to product description.
1,200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
600+ | Kč13.217 |
1800+ | Kč12.239 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
Kč7,930.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP70-2100045R
Order Code2664900
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length5.5mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
Product Overview
P70-2100045R is an individual SMT spring loaded pogo pin with peg. Mates with any contact surface, or surface mount contact pads S70 series.
- Surface mount with location peg or PC tail mounting, 5.5mm free height and 4.5mm working height
- Gold finish on contact area and termination
- Mates with any contact surface, or surface mount contact pads S70 series
- Brass body & plunger, stainless steel wire spring
- 30mohm maximum contact resistance
- 2A current rating
- Operating temperature range from -40°C to +85°C
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
5.5mm
Spring Force Working Travel
-
SVHC
Lead (21-Jan-2025)
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability