Print Page
Image is for illustrative purposes only. Please refer to product description.
1,832 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.080 |
14+ | Kč20.290 |
43+ | Kč17.606 |
116+ | Kč15.800 |
290+ | Kč14.822 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč25.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP70-2300045R
Order Code2664918
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length6.2mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
Product Overview
P70-2300045R is an individual SMT spring loaded Pogo pin with peg. It mates with any contact surface, or surface mount contact pads S70 series.
- Surface mount with location peg or PC tail mounting
- 6.2mm free height and 4.9mm working height
- Gold finish on contact area and termination
- Operating temperature range from -40 to 85°C
- 2A current rating
- 30mohm maximum contact resistance
- Brass body
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
6.2mm
Spring Force Working Travel
-
SVHC
Lead (21-Jan-2025)
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002