Print Page
Image is for illustrative purposes only. Please refer to product description.
1,277 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23.400 |
10+ | Kč14.521 |
100+ | Kč12.590 |
500+ | Kč12.465 |
1000+ | Kč12.339 |
Price for:Each
Minimum: 1
Multiple: 1
Kč23.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP70-2700045R
Order Code4552752
Product RangeP70 Series
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating8A
Overall Length6.96mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeP70 Series
Product Overview
P70-2700045R is a SMT spring loaded pogo pin with peg or PC tail mounting. Mates with any contact surface, or surface mount contact pads S70 series.
- 6.96mm free height and 5.81mm maximum working height
- Gold finish on contact area and termination
- Vertical orientation
- 8A current rating
- 10,000 cycles minimum durability
- Operating temperature ranging from -40°C to +85°C
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
6.96mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Centreline Spacing
-
Current Rating
8A
Spring Force Initial
-
Product Range
P70 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001