Print Page
Image is for illustrative purposes only. Please refer to product description.
156 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč131.921 |
10+ | Kč84.018 |
100+ | Kč76.243 |
250+ | Kč72.481 |
500+ | Kč70.224 |
Price for:Each
Minimum: 1
Multiple: 1
Kč131.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS01-40150600
Order Code4419784
Product Range-
Shielding TypeEMI Shielding
Gasket MaterialNickel Silver
Length40mm
Width15mm
Depth6mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Gasket Material
Nickel Silver
Width
15mm
Attenuation
-
Shielding Type
EMI Shielding
Length
40mm
Depth
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00323