Print Page
Image is for illustrative purposes only. Please refer to product description.
946 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč43.388 |
5+ | Kč41.131 |
10+ | Kč38.874 |
20+ | Kč37.620 |
Price for:Each
Minimum: 1
Multiple: 1
Kč43.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS25-022
Order Code9960260
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing2.54mm
Connector Tip Style-
Current Rating3A
Overall Length23.7mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S25-022 from Harwin is a ATE spring probe sleeve/receptacle for two- part probe. It is compatible with P25-0822 or P25-XX23 series probes.
- Vertical connector orientation
- PC tail/through board connection type
- Operating temperature range -40°C to 85°C
- Gold plated termination
- Base material of contact is brass
- 23.7mm body length
- 5.8mm retaining feature, solder cup
- Spring force: 1.47N @ 4.20mm
- Full travel: 4.20mm
- Recommended mounting hole diameter: 1.70 - 1.75mm
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
23.7mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (2)
Alternatives for S25-022
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132