Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15,654.685 |
5+ | Kč15,341.687 |
10+ | Kč15,028.438 |
20+ | Kč14,715.439 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15,654.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoZ20-320
Order Code889260
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithHarwin M20 Series Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Z20-320 is a hand Ratchet Crimp Tool for use with M20-series crimping contacts M20-1180042 and M20-1180046, can also be used with M20-116 reeled contacts - Cut from bandolier first contacts. This tool with ratchet mechanism hand tool and a set of jaws. The jaws comprise of upper and lower crimp dies. The contact is correctly crimped when the tool is free to open at the fully closed position, i.e. when the ratchet releases.
- 2.54mm Contact pitch
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Harwin M20 Series Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58