Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-10911
Order Code2070859
Product RangeQ Series
Also Known As4031026413709
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč959.561 |
5+ | Kč943.510 |
10+ | Kč927.709 |
25+ | Kč911.658 |
50+ | Kč863.504 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč959.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-10911
Order Code2070859
Product RangeQ Series
Also Known As4031026413709
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.1mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20mm
Width20mm
Height3.7mm
Product RangeQ Series
Product Overview
The QM20-PA66-BK-C1 is a Cable Tie Mount made of polyamide 6.6 (PA66). This Q-mount allows a 4-way entry for Q-ties and available in a screwable version. Due of the special design of the mounting base, it offers a perfect solution in combination with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations.
- PE foam base
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
20mm
Height
3.7mm
Mounting Hole Dia
3.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
20mm
Product Range
Q Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058