Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No380-03001
Order Code1302262
Also Known As4031026270692
Technical Datasheet
2 In Stock
35 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč957.554 |
5+ | Kč941.503 |
10+ | Kč925.703 |
25+ | Kč909.652 |
50+ | Kč860.746 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč957.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No380-03001
Order Code1302262
Also Known As4031026270692
Technical Datasheet
Product Range-
Product Overview
The 380-03001 is a Heat Shrinkable Tubing Kit made of cross-linked polyolefin that belongs to the basic equipment for every assembler. Its ideal shrink ratio of 3:1 replaces many differently sized tubing.
- Compact and handy kit
- Black cross-linked polyolefin heat shrink tubing
- Shrink ratio 3:1
- Application range from 1mm to 16mm
- Flammability rated: self extinguishing
- Operating temperature range: -55°C to +135°C
- Shrink temperature (min.) +90°C
- Packaged in multi-compartment storage case
Applications
Industrial
Contents
ShrinKit 321 Universal, ShrinKit 321 Universal Basic, ShrinKit 321 Basic, ShrinKit 321-A (a dual wall tubing) and ShrinKit 321-A Basic.
Technical Specifications
Kit Contents
220 Precut Black PO Heat Shrink Tubing Pieces in 5 sizes & 2 lengths packed in compartment storage case; Covers application range from 1mm to 16mm
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16