Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,979.063 |
5+ | Kč1,948.214 |
10+ | Kč1,917.366 |
25+ | Kč1,562.735 |
50+ | Kč1,510.819 |
100+ | Kč1,478.968 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,979.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No435-01660
Order Code4285324
Technical Datasheet
Cable Diameter18mm
ColourGreen
Conductor Area CSA6mm²
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Diameter
18mm
Conductor Area CSA
6mm²
SVHC
To Be Advised
Colour
Green
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.359686