Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No597-63200
Order Code244570
Also Known As4031026179209
Technical Datasheet
102 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,133.556 |
15+ | Kč1,690.643 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč2,133.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No597-63200
Order Code244570
Also Known As4031026179209
Technical Datasheet
Label TypeWarning
Label Height50mm
Label Dimensions50mm Dia
Label Width50mm
Label Diameter-
Label MaterialVinyl Film
Label LegendFlash / Risk Of Electric Shock (Symbol)
Label ColourBlack on Yellow
Pack Quantity100
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 597-63200 is a black on yellow Warning Label made of flexible vinyl sheet prepared by the screen printing method ensure high security. The label adheres very well to almost any surface and the label itself is clearly legible from a distance. Supplementary texts for warning signs are everywhere there, where a hazard has to be further specified or external persons must be given special attention.
- Self extinguishing
- Resistant to oils, water and solvents
Applications
Industrial
Technical Specifications
Label Type
Warning
Label Dimensions
50mm Dia
Label Diameter
-
Label Legend
Flash / Risk Of Electric Shock (Symbol)
Pack Quantity
100
SVHC
No SVHC (17-Dec-2014)
Label Height
50mm
Label Width
50mm
Label Material
Vinyl Film
Label Colour
Black on Yellow
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1