Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS4-6N BLACK
Order Code1168986
Product RangeHelagaine HEGPA66 Series
Also Known AsHEGT4BK (170-40400)
Technical Datasheet
256 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč447.176 |
10+ | Kč440.906 |
25+ | Kč434.636 |
100+ | Kč413.820 |
250+ | Kč397.016 |
Price for:Each
Minimum: 1
Multiple: 1
Kč447.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS4-6N BLACK
Order Code1168986
Product RangeHelagaine HEGPA66 Series
Also Known AsHEGT4BK (170-40400)
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialNylon 6.6 (Polyamide 6.6)
Sleeving ColourBlack
Internal Diameter4mm
Length - Metric25m
Length - Imperial82ft
Product RangeHelagaine HEGPA66 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The HEGPA6604 BLACK is a Braid Sleeving for use with vehicle manufacturing as well as plant construction. The thread diameter of the polyamide 6.6 is approximately 10% larger than that of polyester. Despite its toughness, Helagaine HEGPA66 can be easily applied even over very irregular shapes. Fraying of the braided sleeving can be avoided by using a hot-knife to cut the sleeving.
- Excellent abrasion resistance
- Highly flexible
- Easy to apply over irregular shapes
- Good chemical resistance
- UL94V-2 Flammability rating
- -50 to 150°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
25m
Product Range
Helagaine HEGPA66 Series
Sleeving Material
Nylon 6.6 (Polyamide 6.6)
Internal Diameter
4mm
Length - Imperial
82ft
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1