Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No712-10001
Order Code3255514
Product RangeHelaTape
Also Known As4031026566870
Technical Datasheet
115 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč173.303 |
10+ | Kč161.014 |
100+ | Kč150.229 |
Price for:Each
Minimum: 1
Multiple: 1
Kč173.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No712-10001
Order Code3255514
Product RangeHelaTape
Also Known As4031026566870
Technical Datasheet
Adhesive TypeSynthetic Rubber Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape ColourBlack
Total Tape Thickness11.8 mil (0.3 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeHelaTape
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Synthetic Rubber Adhesive
Tape Colour
Black
Roll Length - Imperial
82ft
Tape Width - Imperial
0.75"
Product Range
HelaTape
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
11.8 mil (0.3 mm)
Roll Length - Metric
25m
Tape Width - Metric
19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084