Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No8D10.AB6P
Order Code4380286
Product RangeD-Clip Series
Also Known As211-70200
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,684.192 |
5+ | Kč4,507.628 |
10+ | Kč4,304.731 |
25+ | Kč4,151.242 |
50+ | Kč4,000.762 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
Kč4,684.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No8D10.AB6P
Order Code4380286
Product RangeD-Clip Series
Also Known As211-70200
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clip
Internal Diameter10mm
Cable Clamp / Clip MaterialPOM (Polyoxymethylene)
Cable Clamp / Clip ColourBlack
External Length17mm
External Width15mm
Height-
Product RangeD-Clip Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clip
Cable Clamp / Clip Material
POM (Polyoxymethylene)
External Length
17mm
Height
-
SVHC
To Be Advised
Internal Diameter
10mm
Cable Clamp / Clip Colour
Black
External Width
15mm
Product Range
D-Clip Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001