Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoAS15
Order Code2523332
Product RangeXP4000 AS
Also Known AsAS15 JUNCTION BOX 100X100X60
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč178.820 |
5+ | Kč126.905 |
10+ | Kč120.635 |
20+ | Kč109.850 |
50+ | Kč105.085 |
Price for:Each
Minimum: 1
Multiple: 1
Kč178.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoAS15
Order Code2523332
Product RangeXP4000 AS
Also Known AsAS15 JUNCTION BOX 100X100X60
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPlastic
External Height - Metric103mm
External Width - Metric103mm
External Depth - Metric62mm
IP RatingIK08, IP56
Body ColourGrey
NEMA Rating-
External Height - Imperial4.06"
External Width - Imperial4.06"
External Depth - Imperial2.44"
Product RangeXP4000 AS
SVHCNo SVHC (17-Dec-2014)
Product Overview
Enclosure made from plastic halogen has smooth lids, a grey screw on lid.
- IP56 rated
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
103mm
External Depth - Metric
62mm
Body Colour
Grey
External Height - Imperial
4.06"
External Depth - Imperial
2.44"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Plastic
External Width - Metric
103mm
IP Rating
IK08, IP56
NEMA Rating
-
External Width - Imperial
4.06"
Product Range
XP4000 AS
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113