Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč755.159 |
5+ | Kč735.596 |
10+ | Kč730.831 |
Price for:Each
Minimum: 1
Multiple: 1
Kč755.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS-HT
Order Code4375152
Technical Datasheet
Torch TypeHead Light
Light SourceLED
Lumen Output250lm
Beam Effective Distance100m
Power SourceRechargeable Battery, Micro USB
Torch Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
CS-HT is a LED headtorch.
- 3W output power
- 250LM luminance
- 100metres light distance
- IP22 waterproof level
- 600MAh battery capacity
- 2-3hours charging time
- Micro USB charging / cable included
- 60-degree adjustment viewing angle
- Sensor activation/deactivation mode
Technical Specifications
Torch Type
Head Light
Lumen Output
250lm
Power Source
Rechargeable Battery, Micro USB
Product Range
-
Light Source
LED
Beam Effective Distance
100m
Torch Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054