Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-10920
Order Code2070764
Product RangeQ Series
Also Known As4031026413815
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč577.091 |
10+ | Kč562.795 |
25+ | Kč548.249 |
100+ | Kč519.407 |
250+ | Kč509.124 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč577.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-10920
Order Code2070764
Product RangeQ Series
Also Known As4031026413815
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length21mm
Width9.5mm
Height6.7mm
Product RangeQ Series
Product Overview
The CTQM5-PA66-NA-C1 is a Cable Tie Mount made of polyamide 6.6 (PA66). The 2-way mounting base provides a safe guiding of cables and conduits. The Q-mount offers a perfect solution in combination with the Q-tie cable ties. It keeps the inserted cable tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations.
- The base is mounted with a screw with countersunk head
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
21mm
Height
6.7mm
Mounting Hole Dia
4.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.5mm
Product Range
Q Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053