Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč402.032 |
10+ | Kč334.316 |
50+ | Kč308.233 |
100+ | Kč264.845 |
250+ | Kč247.038 |
500+ | Kč243.778 |
1000+ | Kč232.492 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč402.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoGT.50X112P2
Order Code2525491
Technical Datasheet
Fastener Length - Imperial11"
Fastener Length - Metric279.4mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourRed
Fastener MaterialNylon 6 (Polyamide 6), PE (Polyethylene)
Cable Bundle Diameter Max66.8mm
Minimum Loop Tensile Strength40lb
Roll Length-
Product Range-
Technical Specifications
Fastener Length - Imperial
11"
Fastener Width - Imperial
0.5"
Fastener Colour
Red
Cable Bundle Diameter Max
66.8mm
Roll Length
-
Fastener Length - Metric
279.4mm
Fastener Width - Metric
12.7mm
Fastener Material
Nylon 6 (Polyamide 6), PE (Polyethylene)
Minimum Loop Tensile Strength
40lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003357