Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoH4P.HB3P
Order Code4380292
Product RangeHP Series
Also Known As211-60003
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč303.970 |
10+ | Kč239.012 |
25+ | Kč230.736 |
100+ | Kč222.710 |
250+ | Kč214.434 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč303.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoH4P.HB3P
Order Code4380292
Product RangeHP Series
Also Known As211-60003
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter8mm
Cable Clamp / Clip MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Clamp / Clip ColourBlack
External Length-
External Width10mm
Height-
Product RangeHP Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
8mm
Cable Clamp / Clip Colour
Black
External Width
10mm
Product Range
HP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001