Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No321-30200
Order Code1729403
Also Known As4031026322902
Technical Datasheet
131 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč649.572 |
5+ | Kč638.788 |
10+ | Kč627.752 |
25+ | Kč616.968 |
50+ | Kč584.615 |
Price for:Each
Minimum: 1
Multiple: 1
Kč649.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No321-30200
Order Code1729403
Also Known As4031026322902
Technical Datasheet
Shrink Ratio6:1
I.D. Supplied - Imperial1.748"
I.D. Supplied - Metric44.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.291"
I.D. Recovered Max - Metric7.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Product Overview
The HA67-44.4-7.4 is a black adhesive-lined Heat Shrink Tubing made of thick-wall cross-linked polyolefin and offers 6:1 shrink ratio. The 321-30200 tubing fits large size differences between connectors, back shells and cables, shrinks onto much smaller cable jackets. Insulates seals and protects large size differences between connectors and cables.
- Simplifies cable repair
- Environmental sealing and excellent insulation
- Resistant to impact and abrasion
- 120°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- -55 to 110°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
Shrink Ratio
6:1
I.D. Supplied - Metric
44.4mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.291"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
1.748"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
7.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25