Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No518-06025
Order Code1201802
Also Known AsHGPC2-5-PVC-Special
Technical Datasheet
7 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,194.811 |
5+ | Kč1,174.998 |
10+ | Kč1,154.934 |
25+ | Kč1,135.121 |
50+ | Kč470.752 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,194.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No518-06025
Order Code1201802
Also Known AsHGPC2-5-PVC-Special
Technical Datasheet
Marker TypeSlide On Pre Printed
Legend0-9 / A-Z / Standard Electrical Symbols
Legend ColourBlack
Marker ColourMultiple Colours
Marker Dimensions-
Cable Diameter Max5mm
Cable Diameter Min2.25mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
Product Overview
The HG2-5CASS is a 2.25 to 5mm Cable Marker made of PVC (polyvinylchloride). Helagrip cable marker has a specially designed profile, allowing each size to fit a wide range of cable diameters. The chevron end cut enables locked alignment of a series of legends. Helagrip is manufactured from a high-grade PVC compound and is indelibly marked.
- UL94V-0 Flammability
- -65 to 105°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Marker Type
Slide On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.25mm
Product Range
-
Legend
0-9 / A-Z / Standard Electrical Symbols
Marker Colour
Multiple Colours
Cable Diameter Max
5mm
Marker Material
PVC (Polyvinylchloride)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088904